ECC15DCWT

Heilind Number:SULECC15DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCWT

Detailed Description

Introducing the ECC15DCWT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 30 positions, offering ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its hairpin contact type and straight orientation make for easy and secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. The termination method is through-hole, with a tail length of 3.18mm (.125 in) for convenient mounting. The connector's compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. Additionally, its matte tin termination plating provides excellent solderability. Whether for board-to-board or card edge connections, the ECC15DCWT is a dependable choice for high-reliability applications.