| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DETI |
ECC15DETI
| Heilind Number: | SULECC15DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DETI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze PCB Connector, featuring a compact Cantilever design, is a high-performance component designed for reliable board-to-board connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission even in demanding environments. Its 30 gold-plated contacts provide excellent conductivity, while the Threaded mount type and Thru Hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 105 °C, this connector is suitable for a wide range of applications. The Matte Tin termination plating enhances durability, making it a long-lasting solution for your connectivity needs.

