ECC15DETN

Heilind Number:SULECC15DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DETN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DETN

Detailed Description

The ECC15DETN is a high-performance PCB connector designed for demanding applications. Featuring two rows of 30 female contacts, this connector offers seamless connectivity in electronic systems. With a pitch of 2.54mm and contact material made of durable phosphor bronze with gold plating, it ensures reliable signal transmission. The cantilever contact type and straight orientation make for easy insertion and removal. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. Its thru-hole termination method and matte tin plating guarantee secure attachment to the PCB. With an operating temperature range of -65 to 105°C, it's suitable for use in extreme environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ECC15DETN ensures optimal performance and durability. Elevate your connectivity with this cutting-edge PCB connector.