ECC15DEYH

Heilind Number:SULECC15DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DEYH

Detailed Description

The ECC15DEYH is a high-quality PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures excellent durability and performance. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female gender, two rows, and 30 positions make it versatile for various connection needs. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The Cantilever contact type with gold plating guarantees optimal conductivity. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet functional. With matte tin termination plating, it meets industry standards for reliability. Overall, the ECC15DEYH is a top choice for board-to-board and card edge connections in critical systems.