ECC15DEYI

Heilind Number:SULECC15DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DEYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DEYI

Detailed Description

This high-quality PCB connector, SKU ECC15DEYI, is designed for reliable and efficient board-to-board connections. With a current rating of 3A and a voltage of 700VAC, it ensures safe and stable power transmission. Featuring two rows of 30 female contacts, made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The cantilever contact type and threaded mount design offer secure and easy installation. With a pitch of 2.54mm and a tail length of 11.18mm, it provides precise and stable connections. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The termination method of thru-hole with matte tin plating ensures long-term reliability. Whether used in consumer electronics or industrial equipment, this connector meets the highest standards for performance and durability, making it a perfect choice for your PCB connectivity needs.