ECC15DJBN

Heilind Number:SULECC15DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DJBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DJBN

Detailed Description

Introducing the ECC15DJBN, a high-performance female board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 30 positions, allowing for seamless connectivity. With a pitch of 2.54mm, it ensures efficient signal transmission. The contact material, phosphor bronze, and gold plating guarantee reliable conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The press-fit termination method and cantilever contact type ensure easy and secure installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. RoHS compliant and with matte tin termination plating, it adheres to environmental regulations. Compact with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Perfect for demanding electronic systems, the ECC15DJBN offers top-notch quality and performance.