ECC15DJCN

Heilind Number:SULECC15DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DJCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DJCN

Detailed Description

Introducing the ECC15DJCN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with a combination of durable PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a compact form factor and two rows of 30 female contacts, it offers seamless integration on PCBs. The press-fit termination method guarantees secure attachment without the need for mounting, while the gold-plated phosphor bronze contacts provide excellent conductivity. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its cantilever contact type and straight orientation further enhance ease of use. Measuring 15.88mm in tail length, 13.97mm in height, and 9.4mm in width, it offers versatility in installation. Trust the ECC15DJCN for superior performance in your electronic assemblies.