ECC15DJFN

Heilind Number:SULECC15DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DJFN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DJFN

Detailed Description

The ECC15DJFN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and cantilever contact type make it ideal for board-to-board connections. The Press-Fit termination method and Matte Tin plating guarantee secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is highly versatile. With 30 positions and a 2.54mm pitch, it offers ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Gold-plated contacts ensure excellent signal integrity. The ECC15DJFN is a top choice for high-quality, high-reliability electronic systems.