ECC15DJGN

Heilind Number:SULECC15DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DJGN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DJGN

Detailed Description

Introducing the ECC15DJGN, a high-performance female connector designed for seamless board-to-board or card edge connections. With two rows and 30 positions, this connector offers reliable connectivity in compact spaces. Featuring press-fit termination and a cantilever contact type, it ensures secure and efficient signal transmission. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees durability and optimal conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Its compact design, with a connector height of 13.97 mm and a width of 9.4 mm, makes it ideal for densely populated PCBs. The matte tin termination plating further enhances its reliability. Trust the ECC15DJGN for high-reliability connections in demanding environments.