ECC15DJWN

Heilind Number:SULECC15DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DJWN
ECAD Model:
3D Model

Description:

EDGECARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DJWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DJWN

Detailed Description

Introducing the ECC15DJWN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This EDGECARD connector features a female gender and a straight orientation, with two rows and a total of 30 gold-plated cantilever contacts ensuring seamless signal transmission. With a pitch of 2.54mm (.1 in) and a tail length of 4.83mm (.19 in), it offers precise connectivity in compact spaces. Operating at a voltage of 700VAC and with a current rating of 3A, it guarantees excellent performance even in demanding applications. Its press-fit termination method, along with phosphor bronze contacts plated with matte tin, ensures durability and stability over time. RoHS compliant and capable of operating in a wide temperature range from -65 to 125°C, this ECC15DJWN connector is ideal for various industrial and commercial electronic systems requiring secure and efficient board-to-board connections. Elevate your connectivity game with the ECC15DJWN.