ECC15DJXN

Heilind Number:SULECC15DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DJXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DJXN

Detailed Description

The ECC15DJXN is a high-quality board-to-board PCB connector designed for optimal performance in electronic assemblies. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. Featuring a female gender, it offers 30 positions across two rows, making it versatile for various applications. The press-fit termination method and straight orientation simplify installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether for industrial or commercial use, the ECC15DJXN is a dependable choice for seamless board-to-board connections.