ECC15DJYN

Heilind Number:SULECC15DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DJYN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DJYN

Detailed Description

Introducing the ECC15DJYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliability in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive applications. The 30-position, 2-row design offers ample connectivity options, while the press-fit termination method guarantees secure attachment. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its straight orientation and compact dimensions make it easy to integrate into PCB layouts. Trust the ECC15DJYN for efficient and durable board-to-board connections in your electronic projects.