ECC15DJZN

Heilind Number:SULECC15DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DJZN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DJZN

Detailed Description

Introducing the ECC15DJZN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This female connector features two rows of 30 cantilever contact positions, ensuring secure and efficient connections. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, while the press-fit termination method simplifies installation. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures reliable performance even in harsh environments. Trust the ECC15DJZN for your connectivity needs in aerospace, defense, and industrial systems.