ECC15DKAD

Heilind Number:SULECC15DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKAD

Detailed Description

Introducing the ECC15DKAD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows of 30 cantilever contacts made of durable Phosphor Bronze with gold plating, ensuring optimal signal transmission at an amperage of 3A and a voltage rating of 700VAC. Its clearance hole mount type and thru-hole termination method offer easy and secure installation on PCBs. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it allows for efficient space utilization in compact designs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width make it suitable for various applications. Rated for standard reliability, the ECC15DKAD is the perfect choice for demanding electronic systems.