ECC15DKAN

Heilind Number:SULECC15DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKAN

Detailed Description

Introducing the ECC15DKAN, a high-performance board-to-board connector designed for demanding applications. With a compact dual-row female design, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the thru-hole termination method guarantees secure and stable connections. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a temperature range of -65 to 125°C and matte tin termination plating, the ECC15DKAN is built to withstand harsh environments. Whether used in telecommunications, industrial, or aerospace applications, this connector delivers superior performance and reliability. Upgrade your connectivity solutions with the ECC15DKAN.