ECC15DKAS

Heilind Number:SULECC15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKAS

Detailed Description

The ECC15DKAS is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various electronic applications. Its cantilever contact type and right-angle orientation offer easy and secure mating, while the side hole mount type and thru-hole termination method provide stable attachment to the PCB. With 30 positions and a pitch of 2.54mm, it allows for dense and precise connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is highly reliable even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures solderability. Perfect for industrial and commercial use, the ECC15DKAS is a top choice for demanding PCB connectivity needs.