ECC15DKAT

Heilind Number:SULECC15DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKAT

Detailed Description

Introducing SKU ECC15DKAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of various applications. The female connector with two rows and cantilever contact type offers efficient signal transmission. Its right-angle orientation and threaded mount type provide versatile installation options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and longevity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With 30 positions and a pitch of 2.54mm, it enables secure connections on PCBs. Compact yet robust, it boasts a connector height of 13.97mm and width of 9.4mm, making it space-saving. Whether for commercial or industrial use, the ECC15DKAT is the perfect choice for your connectivity needs.