ECC15DKDD

Heilind Number:SULECC15DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKDD

Detailed Description

Introducing our SKU ECC15DKDD, a high-quality board-to-board PCB connector designed for optimal performance in electronic assemblies. This connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of various applications. The female gender, dual-row configuration, and clearance hole mount type make it versatile for use. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees excellent signal transmission. With 30 positions and a pitch of 2.54mm, precise connectivity is assured. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, offer space-saving benefits. The termination method through-hole, with matte tin plating, provides secure and stable attachment to PCBs. Whether for consumer electronics or industrial machinery, this ECC15DKDD connector delivers superior performance.