| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DKDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DKDH |
ECC15DKDH
| Heilind Number: | SULECC15DKDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DKDH |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our ECC15DKDH Board To Board PCB Connector, designed for high-performance applications. Featuring PBT & Phosphor Bronze construction, this connector ensures durability and reliability. With a pitch of 2.54mm and 30 positions, it offers precise and secure connections. The gold-plated contact material guarantees optimal signal transfer, while the cantilever contact type and thru-hole termination method enhance stability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust in the ECC15DKDH for seamless board-to-board connectivity in your electronic systems.

