ECC15DKDI

Heilind Number:SULECC15DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKDI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKDI

Detailed Description

Introducing the ECC15DKDI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. It boasts a 3A amperage rating and a voltage tolerance of 700VAC, making it suitable for power and signal transmission. The gold-plated contact pins guarantee low contact resistance, while the cantilever design ensures secure mating. With 30 positions across 2 rows, it offers ample connectivity options. Threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. Operating within a wide temperature range of -65°C to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, measuring 9.4mm in width and 15.49mm in height, make it ideal for space-constrained PCB layouts. RoHS compliant and featuring matte tin termination plating, the ECC15DKDI is a reliable and durable solution for your connectivity needs.