The ECC15DKDN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. With a female gender, this connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring longevity and stability. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the cantilever contact type guarantees secure mating. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. Its straight orientation and termination method through-hole make installation easy. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, ensures reliability even in harsh environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Perfect for industrial and commercial applications, the ECC15DKDN is a dependable choice for your connectivity needs.