ECC15DKDT

Heilind Number:SULECC15DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKDT

Detailed Description

The ECC15DKDT is a high-quality PCB connector suitable for demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of various circuits. The female gender and 2 rows of contacts make it versatile for connectivity. Its threaded mount type and thru-hole termination method provide secure and stable installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The straight orientation and 30 positions cater to multi-channel connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 15.49mm height and 9.4mm width save space on the board. With matte tin termination plating, it ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, the ECC15DKDT is a reliable solution for your connectivity needs.