ECC15DKED

Heilind Number:SULECC15DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKED

Detailed Description

Introducing SKU ECC15DKED, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. Its female gender, 2-row configuration, and clearance hole mount type offer versatile installation options. The termination method is through-hole, guaranteeing secure and stable connections. The contacts, made of Phosphor Bronze with gold plating, ensure excellent conductivity. With a pitch of 2.54mm (.1 in) and cantilever contact type, signal transmission is efficient. Its right-angle orientation, 30 positions, and .18in (4.57mm) tail length provide flexibility in design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The termination plating of matte tin enhances durability. Classified under hi-rel connectors, the ECC15DKED is the perfect solution for mission-critical systems, offering exceptional performance and longevity.