ECC15DKEH

Heilind Number:SULECC15DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKEH

Detailed Description

Introducing the ECC15DKEH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the most demanding environments. Its 3A amperage rating and 700VAC voltage capacity make it suitable for a wide range of applications. The gold-plated cantilever contacts guarantee low contact resistance and high conductivity. Featuring a right-angle orientation, two rows of 30 positions, and a 2.54mm pitch, this connector offers versatile mounting options. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC15DKEH is a dependable choice for your connectivity needs.