ECC15DKEI

Heilind Number:SULECC15DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKEI

Detailed Description

This ECC15DKEI connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for high-power applications. The female connector has two rows and a threaded mount type, offering secure attachment to PCBs. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. With a pitch of 2.54mm, the connector accommodates 30 positions, making it ideal for complex circuitry. Designed for versatility, it has a right-angle orientation and through-hole termination method. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and electronic devices. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for space-saving PCB layouts. The matte tin termination plating ensures corrosion resistance and longevity. Overall, the ECC15DKEI is a high-performance solution for board-to-board and card edge connections in various applications.