ECC15DKEN

Heilind Number:SULECC15DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKEN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKEN

Detailed Description

PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, No Mounting, Thru Hole, Gold Plated, 2.54mm pitch, 700VAC, Cantilever Contact, Right Angle, 30 Positions, 4.57mm Tail Length, -65 - 125°C Operating Temp, 13.97mm Height, 9.4mm Width, Matte Tin Termination. The SKU ECC15DKEN encompasses a high-quality Board-to-Board PCB Connector/Card Edge Connector suitable for various electronic applications. With durable Phosphor Bronze contacts, this connector ensures reliable signal transmission. Its gold plating and 700VAC voltage rating guarantee excellent conductivity and performance. Featuring a compact design with two rows and a right-angle orientation, it facilitates efficient PCB connections. The Matte Tin termination and wide operating temperature range make it ideal for industrial use. Trust in the ECC15DKEN for seamless and durable board-to-board connectivity solutions.