ECC15DKES

Heilind Number:SULECC15DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKES

Detailed Description

The ECC15DKES is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector ensures secure and reliable connections. Its contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, it offers versatility in installation. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for power and signal transmission. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its termination method, thru-hole, and termination plating of Matte Tin ensure durability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The ECC15DKES is ideal for applications in aerospace, defense, and industrial sectors that require high reliability and performance.