ECC15DKJD

Heilind Number:SULECC15DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKJD

Detailed Description

Featuring a dual-row design with 30 female connectors, the ECC15DKJD Board To Board PCB Connector is a reliable and high-performance component for your electronic projects. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures secure and efficient power and signal transmission. Its cantilever contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. Designed for right-angle orientation and clearance hole mounting, it offers versatility in assembly. The connector's matte tin termination plating and operating temperature range of -65 to 125 °C make it suitable for various industrial applications. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained PCB designs. Trust the ECC15DKJD for seamless connectivity in your electronic systems.