ECC15DKJI

Heilind Number:SULECC15DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKJI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKJI

Detailed Description

Introducing the ECC15DKJI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700 VAC, it offers secure power transmission. Featuring a female gender and two rows, it allows for versatile circuit connections. The threaded mount type and thru-hole termination method guarantee easy and stable installation. With gold-plated phosphor bronze contacts and a cantilever design, it ensures low contact resistance and high signal integrity. With 30 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. The right-angle orientation and a tail length of 12.7mm provide flexibility in PCB layouts. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The ECC15DKJI, with its compact design measuring 13.97mm in height and 9.4mm in width, is an essential component for your connectivity needs, ensuring optimal performance and durability in every use case.