| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DKJN |
ECC15DKJN
| Heilind Number: | SULECC15DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DKJN, a high-performance Board to Board PCB Connector designed for secure and efficient electronic connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a 2.54mm pitch and 30 positions, it offers seamless integration on PCBs. Its Cantilever contact type guarantees optimal signal transmission, while the Right Angle orientation allows for space-saving installation. Suitable for demanding environments, it has a wide operating temperature range of -65 to 125°C and can withstand up to 700 VAC. The ECC15DKJN, with its No Mounting design and Thru Hole termination method, is perfect for various industrial applications, making it a must-have component for your electronic projects.

