ECC15DKJS

Heilind Number:SULECC15DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC15DKJS

Detailed Description

Meet the ECC15DKJS, a cutting-edge female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm, this connector features two rows and thirty positions, ensuring seamless connectivity. The contact material, made of Phosphor Bronze with Gold plating, guarantees optimal signal transmission and durability. Its cantilever contact type and right-angle orientation offer flexibility in mounting options. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for demanding environments. The connector, terminated through holes with matte tin plating, ensures secure and reliable connections. With a wide operating temperature range of -65 to 125°C, it is perfect for industrial and harsh conditions. The ECC15DKJS, with its compact design measuring 13.97mm in height and 9.4mm in width, is ideal for space-constrained applications. Trust in its high-quality construction and performance for your connectivity needs.