| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DKJT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DKJT |
ECC15DKJT
| Heilind Number: | SULECC15DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DKJT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With a right-angle orientation and threaded mount type, it offers easy installation in tight spaces. The cantilever contact type and 2.54mm pitch guarantee secure connections, while the 30 positions cater to versatile applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust the ECC15DKJT for efficient and durable board-to-board connections in your electronic projects.

