ECC15DKMD

Heilind Number:SULECC15DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKMD

Detailed Description

Introducing SKU ECC15DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, guaranteeing durability and reliability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female gender, 2 rows, and clearance hole mount type make it versatile for various connectivity needs. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it ensures excellent conductivity. The 2.54mm pitch and cantilever contact type provide secure connections, while the straight orientation and 30 positions offer flexibility in design. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte tin termination plating ensures corrosion resistance. Perfect for high-reliability applications, this ECC15DKMD connector is a vital component for your electronic projects.