ECC15DKMH

Heilind Number:SULECC15DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKMH

Detailed Description

The ECC15DKMH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows for enhanced connectivity, this connector offers reliable power transmission with a 3A amperage rating and a maximum voltage of 700 VAC. Its durable construction, with PBT and phosphor bronze materials, ensures long-term durability even in harsh environments, operating seamlessly in temperatures ranging from -65 to 125°C. The clearance hole mount type and wire wrap termination method facilitate easy installation. With gold-plated phosphor bronze contacts and matte tin termination plating, signal integrity is maintained for optimal performance. The straight orientation, cantilever contact type, and 2.54mm pitch make it ideal for precise connections. With 30 positions and a tail length of 14.22mm, it offers versatility in various applications. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Whether in industrial or commercial settings, the ECC15DKMH guarantees seamless connectivity, meeting the highest standards of quality and reliability.