ECC15DKMI

Heilind Number:SULECC15DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKMI

Detailed Description

The ECC15DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures optimal durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements for reliable power transmission. The female gender, 2 rows, and threaded mount type cater to versatile installation needs. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and 30 positions offer ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves space on the PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial electronics, the ECC15DKMI connector delivers high reliability and performance.