ECC15DKMN

Heilind Number:SULECC15DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKMN

Detailed Description

Introducing the ECC15DKMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 30 positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various electronic systems. The termination method is wire wrap, and the connector offers a straight orientation with a tail length of 14.22mm (.56 in). Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The ECC15DKMN is a reliable solution for your connectivity needs, meeting the highest standards for performance and durability.