ECC15DKMS

Heilind Number:SULECC15DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKMS

Detailed Description

Introducing the ECC15DKMS Board To Board PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Its wire wrap termination method and gold-plated contacts guarantee secure connections. The 2.54mm pitch and 30 positions provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Compliant with industry standards, the ECC15DKMS is a top choice for professionals seeking high-reliability connectors.