| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DKMT |
ECC15DKMT
| Heilind Number: | SULECC15DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC15DKMT Board To Board PCB Connector, designed for high-performance applications. Crafted with precision, this connector features PBT & Phosphor Bronze construction with gold-plated contacts for optimal conductivity. With a 2.54mm pitch and 30 positions, it ensures reliable connectivity in your circuitry. The threaded mount type and wire wrap termination method offer secure installation. Operating at temperatures ranging from -65 to 125°C, it guarantees durability even in harsh environments. Its cantilever contact type and straight orientation make it versatile for various setups. With a 700VAC voltage rating and 3A amperage, this connector is suitable for demanding power transmission needs. Trust in the ECC15DKMT for efficient and durable board-to-board connections.

