ECC15DKNI

Heilind Number:SULECC15DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKNI

Detailed Description

The ECC15DKNI is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it ensures optimum conductivity and corrosion resistance. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and straddle orientation provide secure mating, while the threaded mount type and card extender termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC15DKNI for high-reliability connections in your electronic projects.