ECC15DKNS

Heilind Number:SULECC15DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKNS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKNS

Detailed Description

The ECC15DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 30 positions, with a pitch of 2.54mm (.1in) for easy PCB mounting. Its side hole mount and card extender termination method make installation simple and secure. The contacts, made of phosphor bronze and plated with gold, offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its cantilever contact type and straddle orientation ensure stable and low-resistance connections. With a tail length of 15.37mm (.605in) and compact dimensions of 13.97mm (.55in) height and 9.4mm (.37in) width, it is suitable for space-constrained designs. The termination plating with matte tin provides durability and solderability. Classified under the hi-rel category, the ECC15DKNS guarantees high reliability and performance. Perfect for use in telecommunications, aerospace, and industrial equipment, this connector meets the stringent requirements of modern electronic systems.