ECC15DKNT

Heilind Number:SULECC15DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKNT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKNT

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our ECC15DKNT connector boasts high performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure connectivity. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee optimal signal transfer. Designed for efficiency, it has a pitch of 2.54mm and accommodates 30 positions with a cantilever contact type. Its orientation is straddle, and the tail length of 15.37mm allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for PCB connections. Termination plating with Matte Tin ensures durability. Whether in board-to-board or card edge setups, the ECC15DKNT connector delivers exceptional performance.