ECC15DKRD

Heilind Number:SULECC15DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKRD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKRD

Detailed Description

Introducing SKU ECC15DKRD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With dual-row, female gender, and a pitch of 2.54mm, this connector ensures secure and efficient data transfer. Featuring PBT housing and phosphor bronze contacts with gold plating, it guarantees reliable conductivity and durability. The cantilever contact type and clearance hole mount offer easy installation on PCBs. With a rating of 3A and 700VAC, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. This connector, part of the ECC15DKRD series, comes with 30 positions, ideal for multi-component connections. Its compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. Matte tin termination plating ensures robust soldering. Trust in the ECC15DKRD for seamless board-to-board interconnection in your electronic projects.