ECC15DKRH

Heilind Number:SULECC15DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKRH

Detailed Description

Introducing the ECC15DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 positions, this female connector offers reliable connectivity in compact spaces. Constructed with PBT and featuring phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its stability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a clearance hole mount type and card extender termination method, installation is efficient and secure. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of environments. The ECC15DKRH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.