ECC15DKRI

Heilind Number:SULECC15DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKRI

Detailed Description

The ECC15DKRI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure connection with a threaded mount type and card extender termination method. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the cantilever contact type and straddle orientation enhance stability. With two rows of 30 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, facilitates installation in tight spaces. The termination plating of matte tin further enhances its durability. Perfect for use in aerospace, defense, and other high-reliability industries, the ECC15DKRI sets a new standard for power connectivity.