| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DKRN |
ECC15DKRN
| Heilind Number: | SULECC15DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DKRN, a high-performance board-to-board connector designed for seamless electronic connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity in demanding environments. Featuring a 2.54mm pitch and 30 positions, it offers ample connectivity options. The gold-plated cantilever contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its female gender, straddle orientation, and card extender termination method make it versatile for various circuit board setups. Trust the ECC15DKRN for efficient and secure PCB connections in your projects.

