ECC15DKRS

Heilind Number:SULECC15DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKRS

Detailed Description

Introducing the ECC15DKRS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features two rows for efficient data transfer. Its side hole mount type and card extender termination method ensure secure attachment. The contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the demands of diverse applications. The cantilever contact type and straddle orientation further enhance its functionality. Boasting 30 positions and a tail length of 5.97mm, it offers versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, suits space-constrained setups. The termination plating of matte tin ensures durability. Classified under hi-rel connectors, the ECC15DKRS is a top choice for industries requiring robust and efficient PCB connectivity solutions.