ECC15DKRT

Heilind Number:SULECC15DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKRT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKRT

Detailed Description

The ECC15DKRT is a high-performance female connector designed for board-to-board PCB applications. Crafted with precision, it features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector offers seamless connectivity. Its cantilever contact type and straddle orientation provide secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it meets demanding power requirements. The termination method of Card Extender with Matte Tin plating guarantees reliable soldering. With an operating temperature range of -65 to 125°C, it is suitable for diverse environments. The compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB layout. Ideal for high-reliability applications, the ECC15DKRT is a top choice for engineers seeking quality connectors.