ECC15DKSD

Heilind Number:SULECC15DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKSD

Detailed Description

Introducing the ECC15DKSD, a high-performance board-to-board connector designed for optimal electrical connectivity. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable power transmission at an amperage of 3A and a maximum voltage of 700VAC. Its 2 rows of 30 positions allow for versatile PCB integration, while the clearance hole mount type and thru-hole termination method ensure secure installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability, perfect for demanding industrial applications. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions with ease. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained setups. Trust the ECC15DKSD for seamless connectivity in your electronic systems.