| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DKSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DKSH |
ECC15DKSH
| Heilind Number: | SULECC15DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DKSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DKSH, a high-performance board-to-board PCB connector designed for durability and reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures efficient power transmission. Featuring two rows of 30 female contacts made of PBT and gold-plated phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its compact design with a connector height of 15.49 mm and width of 9.4 mm makes it suitable for space-constrained PCB layouts. Trust the ECC15DKSH for seamless and robust board-to-board connectivity.

