ECC15DKSN

Heilind Number:SULECC15DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKSN

Detailed Description

The ECC15DKSN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and two rows of 30 positions each, it offers ample connectivity options. Featuring a straight orientation and thru-hole termination method, installation is straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for various applications. Its compact design, with a height of .61 inches and a width of 9.4 mm, allows for space-saving integration. The matte tin termination plating further enhances its performance. Ideal for use in demanding environments, the ECC15DKSN is a reliable choice for your connectivity needs.